Part Details for MPC8272CVRMIBA by Freescale Semiconductor
Overview of MPC8272CVRMIBA by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8272CVRMIBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8272CVRMIBA-ND
|
DigiKey | IC MPU MPC82XX 266MHZ PBGA516 Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$79.9400 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Arch, 266MHz, SoC, PCI, USB, CPM, UTOPIA PCI, USB, CPM, SEC, -40 to 105C RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 67 |
|
$68.6100 / $80.7200 | Buy Now |
|
Perfect Parts Corporation | 21 |
|
RFQ |
Part Details for MPC8272CVRMIBA
MPC8272CVRMIBA CAD Models
MPC8272CVRMIBA Part Data Attributes:
|
MPC8272CVRMIBA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8272CVRMIBA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Arch, 266MHz, SoC, PCI, USB, CPM, UTOPIA PCI, USB, CPM, SEC, -40 to 105C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |