There are no models available for this part yet.
Overview of MPC8272CVRTIEA by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8272CVRTIEA by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J3364
|
Newark | Ic, peripheral (Multifunction) Controller, bga,516Pin Rohs Compliant: Yes |Nxp MPC8272CVRTIEA RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.3500 / $94.1700 | Buy Now | |
DISTI #
09AH9997
|
Newark | Powerquicc, 32 Bit Power Arch, 400Mhz, Soc, Pci, Usb, Cpm, Utopia Pci, Usb, Cpm, Sec, -40 To 105C Rohs Compliant: Yes |Nxp MPC8272CVRTIEA RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.6800 | Buy Now | |
DISTI #
MPC8272CVRTIEA-ND
|
DigiKey | IC MPU MPC82XX 400MHZ PBGA516 Min Qty: 40 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$85.2990 | Buy Now | |
DISTI #
MPC8272CVRTIEA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray - Trays (Alt: MPC8272CVRTIEA) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 12 Partner Stock |
|
$84.6176 / $97.5832 | Buy Now | |
DISTI #
MPC8272CVRTIEA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray - Trays (Alt: MPC8272CVRTIEA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$95.9524 | Buy Now | |
DISTI #
841-MPC8272CVRTIEA
|
Mouser Electronics | Microprocessors - MPU 400 MHz 760 MIPS RoHS: Compliant | 0 |
|
$100.5400 / $118.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$85.3000 | Buy Now | ||
Rochester Electronics | PowerQUICC 32 Bit Power Arch, 400MHz, SoC, PCI, USB, CPM, UTOPIA PCI, USB, CPM, SEC, -40 to 105C RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 12 |
|
$84.5900 / $99.5200 | Buy Now | ||
DISTI #
MPC8272CVRTIEA
|
Avnet Silica | MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray (Alt: MPC8272CVRTIEA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MPC8272CVRTIEA by NXP Semiconductors
Part Data Attributes for MPC8272CVRTIEA by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A002.A.1
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
NO
|
Address Bus Width
|
30
|
Bit Size
|
32
|
Clock Frequency-Max
|
66.7 MHz
|
DMA Channels
|
YES
|
External Data Bus Width
|
64
|
JESD-30 Code
|
S-PBGA-B516
|
JESD-609 Code
|
e2
|
Length
|
27 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
57
|
Number of Terminals
|
516
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA516,26X26,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Speed
|
400 MHz
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
27 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for MPC8272CVRTIEA
This table gives cross-reference parts and alternative options found for MPC8272CVRTIEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8272CVRTIEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8272CZQTIEA | RISC MICROCONTROLLER | NXP Semiconductors | MPC8272CVRTIEA vs MPC8272CZQTIEA |
Related Parts for MPC8272CVRTIEA
-
MPC8272CZQTIEAMicrocontrollers
-
UC28025DWRSwitching Regulator or Controllers
-
MPQ6411GSOther Analog ICs
-
MPC8265ACVVMIBCMicroprocessors
-
TMS320C6412AZDKA5Digital Signal Processors
-
ISL9008AIECZ-TLinear Regulator ICs
-
M45PE80-VMP6TGFlash Memories
-
MPXH6250AC6T1Pressure Sensors
-
MP356Rectifier Diodes