Part Details for MPC8308CZQAFDA by Freescale Semiconductor
Overview of MPC8308CZQAFDA by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC8308CZQAFDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MPC8308 - PowerQUICC, Power Architecture SoC 333MHz RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 28 |
|
$23.6800 / $27.8600 | Buy Now |
Part Details for MPC8308CZQAFDA
MPC8308CZQAFDA CAD Models
MPC8308CZQAFDA Part Data Attributes:
|
MPC8308CZQAFDA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8308CZQAFDA
Freescale Semiconductor
PowerQUICC, Power Architecture SoC 333MHz, DDR2, PCIe, GbE, USB, -40 to 105C, Rev 1.1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |