Part Details for MPC8308VMAFD by Rochester Electronics LLC
Overview of MPC8308VMAFD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8308VMAFD
MPC8308VMAFD CAD Models
MPC8308VMAFD Part Data Attributes:
|
MPC8308VMAFD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MPC8308VMAFD
Rochester Electronics LLC
IC,MICROPROCESSOR,32-BIT,CMOS,BGA,473PIN,PLASTIC
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 473 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |