Microcontrollers and Processors
MPC8313CVRAGDC
Description: PowerQUICC, 32 Bit Power Architecture SoC, 400MHz, DDR1/2, PCI, GbE, USB, -40 to 105C, Rev 3

Overview of MPC8313CVRAGDC by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MPC8313CVRAGDC by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8313CVRAGDC by Freescale Semiconductor

MPC8313CVRAGDC
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Package Description
TEBGAII-516
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Address Bus Width
15
Boundary Scan
YES
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B516
JESD-609 Code
e2
Length
27 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
516
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.55 mm
Speed
400 MHz
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8313CVRAGDC
    Freescale Semiconductor
    PowerQUICC, 32 Bit Power Architecture SoC, 400MHz, DDR1/2, PCI, GbE, USB, -40 to 105C, Rev 3
    VS

Related Parts for MPC8313CVRAGDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8313CVRAGDC by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8313CVRAGDC by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC8313CVRAGDC would you like to use for your alert(s)?
  • Please alert me when MPC8313CVRAGDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8313CVRAGDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8313CVRAGDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8313CVRAGDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8313CVRAGDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8313CVRAGDC by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: