Part Details for MPC8313CZQAFFB by Freescale Semiconductor
Overview of MPC8313CZQAFFB by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8313CZQAFFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PowerQUICC RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA516 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$24.5300 / $28.8600 | Buy Now |
Part Details for MPC8313CZQAFFB
MPC8313CZQAFFB CAD Models
MPC8313CZQAFFB Part Data Attributes:
|
MPC8313CZQAFFB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8313CZQAFFB
Freescale Semiconductor
32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | |
Pin Count | 516 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8313CZQAFFB
This table gives cross-reference parts and alternative options found for MPC8313CZQAFFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8313CZQAFFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8313EVRAFFC | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CZQAFFB vs MPC8313EVRAFFC |
MPC8313CVRAFF | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313CZQAFFB vs MPC8313CVRAFF |
MPC8313VRAFFB | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313CZQAFFB vs MPC8313VRAFFB |
MPC8313ZQAFFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CZQAFFB vs MPC8313ZQAFFA |
MPC8313EVRAFFB | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313CZQAFFB vs MPC8313EVRAFFB |
MPC8313CZQAFFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CZQAFFB vs MPC8313CZQAFFA |
MPC8313ECZQAFFB | 32-BIT, 333 MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | Freescale Semiconductor | MPC8313CZQAFFB vs MPC8313ECZQAFFB |
MPC8313CZQAFF | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | Freescale Semiconductor | MPC8313CZQAFFB vs MPC8313CZQAFF |
MPC8313CVRAFFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CZQAFFB vs MPC8313CVRAFFA |
MPC8313CVRAFFC | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CZQAFFB vs MPC8313CVRAFFC |