Part Details for MPC8315VRAGDA by NXP Semiconductors
Overview of MPC8315VRAGDA by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MPC8315VRAGDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC9238
|
Newark | Powerquicc, 32 Bit Power Arch Soc, 400Mhz, Ddr1/2, Pci/Pcie, Gbe, Usb, Tdm, Sata, 0 To 105C, Rev 1 Rohs Compliant: Yes |Nxp MPC8315VRAGDA Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6700 | Buy Now |
DISTI #
40P5259
|
Newark | 32 Bit Microprocessor-Mpu, 400Mhz, 620-Bga, Product Range:Powerquicc Family Powerquicc Ii Pro Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:32Kb, Ic Case/Package:Bga, No. Of Pins:620Pins, No. Of I/O S:32I/O Srohs Compliant: Yes |Nxp MPC8315VRAGDA Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6000 | Buy Now |
DISTI #
MPC8315VRAGDA-ND
|
DigiKey | IC MPU MPC83XX 400MHZ 620HBGA Min Qty: 1 Lead time: 52 Weeks Container: Tray |
46 In Stock |
|
$45.7630 / $49.3200 | Buy Now |
DISTI #
MPC8315VRAGDA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray - Trays (Alt: MPC8315VRAGDA) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$45.3969 / $52.3529 | Buy Now |
DISTI #
841-MPC8315VRAGDA
|
Mouser Electronics | Microprocessors - MPU NON-ENCRYPT RoHS: Compliant | 0 |
|
$51.7600 / $70.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 Container: Tray | 0Tray |
|
$45.7700 | Buy Now |
DISTI #
66041313
|
Verical | MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 400MHz 620-Pin TEBGA II Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1238 | Americas - 1364 |
|
$29.8860 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI/PCIe, GbE, USB, TDM, SATA, 0 to 105C, Rev 1 RoHS: Compliant Status: Active Min Qty: 1 | 91 |
|
$49.9200 / $58.7300 | Buy Now |
DISTI #
MPC8315VRAGDA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray - Trays (Alt: MPC8315VRAGDA) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$45.3969 / $52.3529 | Buy Now |
DISTI #
MPC8315VRAGDA
|
Avnet Silica | MPU MPC83xx RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray (Alt: MPC8315VRAGDA) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPC8315VRAGDA
MPC8315VRAGDA CAD Models
MPC8315VRAGDA Part Data Attributes:
|
MPC8315VRAGDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8315VRAGDA
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA620
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 2.23 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-620 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 620 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8315VRAGDA
This table gives cross-reference parts and alternative options found for MPC8315VRAGDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8315VRAGDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8315VRAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.23 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-620 | Freescale Semiconductor | MPC8315VRAGDA vs MPC8315VRAGDA |
MPC8315EVRAGDA | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI/PCIe, GbE, USB, SEC, TDM, SATA, 0 to 105C, R1 | Freescale Semiconductor | MPC8315VRAGDA vs MPC8315EVRAGDA |
MPC8315EVRAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8315VRAGDA vs MPC8315EVRAGDA |