MPC8343ECZQAGDB
Description: 32-BIT, 400MHz, MICROPROCESSOR, PBGA620

Overview of MPC8343ECZQAGDB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MPC8343ECZQAGDB by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MPC8343ECZQAGDB-954-ND
DigiKey POWERQUICC II PRO PROCESSOR Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 12
In Stock
  • 6 $59.7500
$59.7500 Buy Now
DISTI # MPC8343ECZQAGDB
Avnet Americas MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray - Trays (Alt: MPC8343ECZQAGDB) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 28 Partner Stock
RFQ
Rochester Electronics PowerQuicc II Pro Processor RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 12
  • 1 $60.3300
  • 25 $59.1200
  • 100 $56.7100
  • 500 $54.2900
  • 1,000 $51.2800
$51.2800 / $60.3300 Buy Now

CAD Models for MPC8343ECZQAGDB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8343ECZQAGDB by NXP Semiconductors

MPC8343ECZQAGDB
NXP Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620
Reach Compliance Code
unknown
ECCN Code
5A002.A.1
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Additional Feature
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B620
JESD-609 Code
e0
Length
29 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
620
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA620,28X28,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.46 mm
Speed
400 MHz
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MPC8343ECZQAGDB
    NXP Semiconductors
    32-BIT, 400MHz, MICROPROCESSOR, PBGA620
    VS

Alternate Parts for MPC8343ECZQAGDB

This table gives cross-reference parts and alternative options found for MPC8343ECZQAGDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8343ECZQAGDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8343CVRAGD 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 Freescale Semiconductor MPC8343ECZQAGDB vs MPC8343CVRAGD
MPC8347VRAGF 32-BIT, 400MHz, RISC PROCESSOR, PBGA620 NXP Semiconductors MPC8343ECZQAGDB vs MPC8347VRAGF
MPC8347CVRAGF 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 Freescale Semiconductor MPC8343ECZQAGDB vs MPC8347CVRAGF
MPC8343CZQAGD 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 Freescale Semiconductor MPC8343ECZQAGDB vs MPC8343CZQAGD
MPC8343ECVRAGDX 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 Freescale Semiconductor MPC8343ECZQAGDB vs MPC8343ECVRAGDX
MPC8347VRAGFA 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 Freescale Semiconductor MPC8343ECZQAGDB vs MPC8347VRAGFA
MPC8347ECZQAGF 32-BIT, 400MHz, RISC PROCESSOR, PBGA620 NXP Semiconductors MPC8343ECZQAGDB vs MPC8347ECZQAGF
MPC8347ECZQAGD 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 Freescale Semiconductor MPC8343ECZQAGDB vs MPC8347ECZQAGD
MPC8347VRAGFB 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 NXP Semiconductors MPC8343ECZQAGDB vs MPC8347VRAGFB
MPC8343CVRAGDB PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, -40 to 105C, Rev 2 Freescale Semiconductor MPC8343ECZQAGDB vs MPC8343CVRAGDB
Part Number Description Manufacturer Compare
MPC8347ZQAGDB 32-BIT, 400 MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 Freescale Semiconductor MPC8343ECZQAGDB vs MPC8347ZQAGDB
MPC8347VRAGF 32-BIT, 400MHz, RISC PROCESSOR, PBGA620 NXP Semiconductors MPC8343ECZQAGDB vs MPC8347VRAGF
MPC8343EZQAGDX 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 NXP Semiconductors MPC8343ECZQAGDB vs MPC8343EZQAGDX
MPC8347VRAGDB 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 NXP Semiconductors MPC8343ECZQAGDB vs MPC8347VRAGDB
MPC8347CZQAGDA 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 NXP Semiconductors MPC8343ECZQAGDB vs MPC8347CZQAGDA
MPC8343ECVRAGDX 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 NXP Semiconductors MPC8343ECZQAGDB vs MPC8343ECVRAGDX
MPC8343VRAGDX 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 NXP Semiconductors MPC8343ECZQAGDB vs MPC8343VRAGDX
MPC8347ZQAGF 32-BIT, 400MHz, RISC PROCESSOR, PBGA620 NXP Semiconductors MPC8343ECZQAGDB vs MPC8347ZQAGF
MPC8343EVRAGD 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 Freescale Semiconductor MPC8343ECZQAGDB vs MPC8343EVRAGD
MPC8343ZQAGDA 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 Freescale Semiconductor MPC8343ECZQAGDB vs MPC8343ZQAGDA

Related Parts for MPC8343ECZQAGDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8343ECZQAGDB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8343ECZQAGDB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC8343ECZQAGDB would you like to use for your alert(s)?
  • Please alert me when MPC8343ECZQAGDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8343ECZQAGDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8343ECZQAGDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8343ECZQAGDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8343ECZQAGDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8343ECZQAGDB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: