MPC8347EVVAGDB
Description: 32-BIT, 400MHz, MICROPROCESSOR, PBGA672

Overview of MPC8347EVVAGDB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MPC8347EVVAGDB by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MPC8347EVVAGDB
Avnet Americas MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray - Trays (Alt: MPC8347EVVAGDB) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 977 Partner Stock
RFQ

CAD Models for MPC8347EVVAGDB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8347EVVAGDB by NXP Semiconductors

MPC8347EVVAGDB
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672
Reach Compliance Code
compliant
ECCN Code
5A002.A.1
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Additional Feature
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B672
Length
35 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
672
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA672,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.69 mm
Speed
400 MHz
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MPC8347EVVAGDB
    NXP Semiconductors
    32-BIT, 400MHz, MICROPROCESSOR, PBGA672
    VS

Alternate Parts for MPC8347EVVAGDB

This table gives cross-reference parts and alternative options found for MPC8347EVVAGDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347EVVAGDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KMPC8347EZUAJDB 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347EVVAGDB vs KMPC8347EZUAJDB
KMPC8347VVAJDB 32-BIT, 533 MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, TBGA-672 Freescale Semiconductor MPC8347EVVAGDB vs KMPC8347VVAJDB
MPC8347ECZUAJF 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347EVVAGDB vs MPC8347ECZUAJF
MPC8347ECVVAGDB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347EVVAGDB vs MPC8347ECVVAGDB
MPC8347ZUAGF 32-BIT, 400MHz, RISC PROCESSOR, PBGA672 NXP Semiconductors MPC8347EVVAGDB vs MPC8347ZUAGF
MPC8349ECVVAGD 32-BIT, 400MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347EVVAGDB vs MPC8349ECVVAGD
MPC8349VVAJDA 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347EVVAGDB vs MPC8349VVAJDA
KMPC8349ZUAJF 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347EVVAGDB vs KMPC8349ZUAJF
MPC8347EVVAGF 32-BIT, 400MHz, RISC PROCESSOR, PBGA672 NXP Semiconductors MPC8347EVVAGDB vs MPC8347EVVAGF
MPC8349EVVAJD 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347EVVAGDB vs MPC8349EVVAJD
Part Number Description Manufacturer Compare
MPC8347ECVVAGFB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347EVVAGDB vs MPC8347ECVVAGFB
MPC8347ECVVAJF 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347EVVAGDB vs MPC8347ECVVAJF
MPC8349ZUAJD 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347EVVAGDB vs MPC8349ZUAJD
MPC8347CVVAGF 32-BIT, 400MHz, RISC PROCESSOR, PBGA672 NXP Semiconductors MPC8347EVVAGDB vs MPC8347CVVAGF
MPC8347ZUAGFB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347EVVAGDB vs MPC8347ZUAGFB
MPC8349EVVAJFB 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347EVVAGDB vs MPC8349EVVAJFB
MPC8347EVVADF 32-BIT, 266MHz, RISC PROCESSOR, PBGA672 NXP Semiconductors MPC8347EVVAGDB vs MPC8347EVVADF
PC8349EMTPAGFB Microprocessor, 32-Bit, 400MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Teledyne e2v MPC8347EVVAGDB vs PC8349EMTPAGFB
MPC8347EZUAJDA 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347EVVAGDB vs MPC8347EZUAJDA
PC8349EVTPYALDB Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Teledyne e2v MPC8347EVVAGDB vs PC8349EVTPYALDB

Related Parts for MPC8347EVVAGDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8347EVVAGDB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8347EVVAGDB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC8347EVVAGDB would you like to use for your alert(s)?
  • Please alert me when MPC8347EVVAGDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8347EVVAGDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8347EVVAGDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8347EVVAGDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8347EVVAGDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8347EVVAGDB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: