Part Details for MPC8360CZUAJDGA by NXP Semiconductors
Overview of MPC8360CZUAJDGA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC8360CZUAJDGA
MPC8360CZUAJDGA CAD Models
MPC8360CZUAJDGA Part Data Attributes
|
MPC8360CZUAJDGA
NXP Semiconductors
Buy Now
|
Compare Parts:
MPC8360CZUAJDGA
NXP Semiconductors
32-BIT, 533MHz, RISC PROCESSOR, PBGA740
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B740 | |
JESD-609 Code | e0 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 740 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8360CZUAJDGA
This table gives cross-reference parts and alternative options found for MPC8360CZUAJDGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8360CZUAJDGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8360EVVAJDHA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8360CZUAJDGA vs MPC8360EVVAJDHA |
MPC8360EZUAJFGA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8360CZUAJDGA vs MPC8360EZUAJFGA |
MPC8360VVAJDGA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360CZUAJDGA vs MPC8360VVAJDGA |
MPC8360ZUAJDHA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8360CZUAJDGA vs MPC8360ZUAJDHA |
MPC8360ZUAJDGA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360CZUAJDGA vs MPC8360ZUAJDGA |
MPC8360ECVVAJDGA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360CZUAJDGA vs MPC8360ECVVAJDGA |
MPC8360ECZUAJFHA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8360CZUAJDGA vs MPC8360ECZUAJFHA |
MPC8360CZUAJDHA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360CZUAJDGA vs MPC8360CZUAJDHA |
MPC8360EZUAJFHA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8360CZUAJDGA vs MPC8360EZUAJFHA |
MPC8360ECZUAJDGA | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360CZUAJDGA vs MPC8360ECZUAJDGA |