Microcontrollers and Processors
MPC8378CVRANGA
Description: PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, -40 to 105C, Rev 1

Overview of MPC8378CVRANGA by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MPC8378CVRANGA by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8378CVRANGA by Freescale Semiconductor

MPC8378CVRANGA
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689
Pin Count
689
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Additional Feature
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.66 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B689
JESD-609 Code
e2
Length
31 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
689
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA689,29X29,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.46 mm
Speed
400 MHz
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
31 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MPC8378CVRANGA
    Freescale Semiconductor
    PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, -40 to 105C, Rev 1
    VS

Alternate Parts for MPC8378CVRANGA

This table gives cross-reference parts and alternative options found for MPC8378CVRANGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8378CVRANGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8378CVRAJGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 Freescale Semiconductor MPC8378CVRANGA vs MPC8378CVRAJGA
MPC8378CVRAJGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8378CVRANGA vs MPC8378CVRAJGA
MPC8378ECVRAGGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8378CVRANGA vs MPC8378ECVRAGGA
MPC8379ECVRANGA PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI, 1GbE, USB, SATA, SEC,-40 to 105C, Rev 1 Freescale Semiconductor MPC8378CVRANGA vs MPC8379ECVRANGA
MPC8378VRAGGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8378CVRANGA vs MPC8378VRAGGA
MPC8377ECVRALGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 Freescale Semiconductor MPC8378CVRANGA vs MPC8377ECVRALGA
MPC8378CVRALGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 Freescale Semiconductor MPC8378CVRANGA vs MPC8378CVRALGA
MPC8379ECVRALGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8378CVRANGA vs MPC8379ECVRALGA
MPC8378CVRAGGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 Freescale Semiconductor MPC8378CVRANGA vs MPC8378CVRAGGA
MPC8378CVRAGGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8378CVRANGA vs MPC8378CVRAGGA
Part Number Description Manufacturer Compare
MPC8378VRAJGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 Freescale Semiconductor MPC8378CVRANGA vs MPC8378VRAJGA
MPC8378EVRAJFA 32-BIT, 333MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8378CVRANGA vs MPC8378EVRAJFA
MPC8378CVRAGFA 32-BIT, 333MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 Freescale Semiconductor MPC8378CVRANGA vs MPC8378CVRAGFA
MPC8378CVRAJGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8378CVRANGA vs MPC8378CVRAJGA
MPC8378EVRANDA 32-BIT, 266MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 Freescale Semiconductor MPC8378CVRANGA vs MPC8378EVRANDA
MPC8378EVRANFA 32-BIT, 333MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8378CVRANGA vs MPC8378EVRANFA
MPC8377EVRANGA PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC, 0 to 105C, Rev 1 Freescale Semiconductor MPC8378CVRANGA vs MPC8377EVRANGA
MPC8378VRAJFA 32-BIT, 333MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8378CVRANGA vs MPC8378VRAJFA
MPC8378VRALGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8378CVRANGA vs MPC8378VRALGA
MPC8378CVRAJGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 Freescale Semiconductor MPC8378CVRANGA vs MPC8378CVRAJGA

Related Parts for MPC8378CVRANGA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8378CVRANGA by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8378CVRANGA by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC8378CVRANGA would you like to use for your alert(s)?
  • Please alert me when MPC8378CVRANGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8378CVRANGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8378CVRANGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8378CVRANGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8378CVRANGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8378CVRANGA by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: