There are no models available for this part yet.
Overview of MPC8378VRAJFA by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPC8378VRAJFA by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK9039
|
Newark | Powerquicc, 32 Bit Power Arch Soc, 533Mhz, Ddr1/2, Pci/Pcie, 1Gbe, Usb, Sata, 0 To 105C, Rev 1/ Tray Rohs Compliant: Yes |Nxp MPC8378VRAJFA RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5500 / $64.0900 | Buy Now |
CAD Models for MPC8378VRAJFA by NXP Semiconductors
Part Data Attributes for MPC8378VRAJFA by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
NXP
|
Additional Feature
|
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
66.66 MHz
|
External Data Bus Width
|
32
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B689
|
JESD-609 Code
|
e2
|
Length
|
31 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
689
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA689,29X29,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.46 mm
|
Speed
|
333 MHz
|
Supply Voltage-Max
|
1.05 V
|
Supply Voltage-Min
|
0.95 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
31 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for MPC8378VRAJFA
This table gives cross-reference parts and alternative options found for MPC8378VRAJFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8378VRAJFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8378ECVRAJFA | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC,-40 to 105C, Rev 1 | Freescale Semiconductor | MPC8378VRAJFA vs MPC8378ECVRAJFA |
MPC8378EVRALFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8378VRAJFA vs MPC8378EVRALFA |
MPC8378CVRANFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8378VRAJFA vs MPC8378CVRANFA |
MPC8378VRALFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | MPC8378VRAJFA vs MPC8378VRALFA |
MPC8378VRAGFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8378VRAJFA vs MPC8378VRAGFA |
MPC8377EVRAJFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8378VRAJFA vs MPC8377EVRAJFA |
MPC8379EVRAJFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8378VRAJFA vs MPC8379EVRAJFA |
MPC8377ECVRAJFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8378VRAJFA vs MPC8377ECVRAJFA |
MPC8378VRAGFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | MPC8378VRAJFA vs MPC8378VRAGFA |
MPC8379ECVRAJFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8378VRAJFA vs MPC8379ECVRAJFA |