MPC8379ECVRANGA
Description: 32-BIT, 400MHz, MICROPROCESSOR, PBGA689

Overview of MPC8379ECVRANGA by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Price & Stock for MPC8379ECVRANGA by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK9043
Newark Mpc8379Ecvranga Rohs Compliant: Yes |Nxp MPC8379ECVRANGA RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $122.1100
  • 50 $120.3400
  • 100 $113.2600
$113.2600 / $122.1100 Buy Now

CAD Models for MPC8379ECVRANGA by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8379ECVRANGA by NXP Semiconductors

MPC8379ECVRANGA
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
TEBGAII-689
Reach Compliance Code
compliant
ECCN Code
5A002.A.1
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Address Bus Width
15
Bit Size
32
Boundary Scan
YES
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B689
JESD-609 Code
e2
Length
31 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
4
Number of External Interrupts
8
Number of Terminals
689
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Equivalence Code
BGA689,29X29,40
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.46 mm
Speed
800 MHz
Supply Voltage-Max
1.1 V
Supply Voltage-Min
1 V
Supply Voltage-Nom
1.05 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
31 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8379ECVRANGA
    NXP Semiconductors
    32-BIT, 400MHz, MICROPROCESSOR, PBGA689
    VS

Alternate Parts for MPC8379ECVRANGA

This table gives cross-reference parts and alternative options found for MPC8379ECVRANGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8379ECVRANGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8377ECVRANGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8379ECVRANGA vs MPC8377ECVRANGA
MPC8378EVRANGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8379ECVRANGA vs MPC8378EVRANGA
MPC8378EVRAGGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8379ECVRANGA vs MPC8378EVRAGGA
MPC8377ECVRALGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8379ECVRANGA vs MPC8377ECVRALGA
MPC8378ECVRAJGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 Freescale Semiconductor MPC8379ECVRANGA vs MPC8378ECVRAJGA
MPC8378EVRAJGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 Freescale Semiconductor MPC8379ECVRANGA vs MPC8378EVRAJGA
MPC8377EVRANGA PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC, 0 to 105C, Rev 1 Freescale Semiconductor MPC8379ECVRANGA vs MPC8377EVRANGA
MPC8378CVRANGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8379ECVRANGA vs MPC8378CVRANGA
MPC8378ECVRAGGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 Freescale Semiconductor MPC8379ECVRANGA vs MPC8378ECVRAGGA
MPC8378CVRAGGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8379ECVRANGA vs MPC8378CVRAGGA
Part Number Description Manufacturer Compare
MPC8378VRAJDA 32-BIT, 266MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8379ECVRANGA vs MPC8378VRAJDA
MPC8377EVRALGA PowerQUICC, 32 Bit Power Arch SoC, 667MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC, 0 to 105C, Rev 1 Freescale Semiconductor MPC8379ECVRANGA vs MPC8377EVRALGA
MPC8377ECVRAGDA 32-BIT, 266MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8379ECVRANGA vs MPC8377ECVRAGDA
MPC8378VRAGGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8379ECVRANGA vs MPC8378VRAGGA
MPC8378VRAJDA 32-BIT, 266MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 Freescale Semiconductor MPC8379ECVRANGA vs MPC8378VRAJDA
MPC8378CVRAGDA PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, -40 to 105C, Rev 1 Freescale Semiconductor MPC8379ECVRANGA vs MPC8378CVRAGDA
MPC8377ECVRAGDA 32-BIT, 266MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 Freescale Semiconductor MPC8379ECVRANGA vs MPC8377ECVRAGDA
MPC8378CVRANGA 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8379ECVRANGA vs MPC8378CVRANGA
MPC8378CVRALFA 32-BIT, 333MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 Freescale Semiconductor MPC8379ECVRANGA vs MPC8378CVRALFA
MPC8379EVRAJFA 32-BIT, 333MHz, MICROPROCESSOR, PBGA689 NXP Semiconductors MPC8379ECVRANGA vs MPC8379EVRAJFA

Related Parts for MPC8379ECVRANGA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8379ECVRANGA by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8379ECVRANGA by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC8379ECVRANGA would you like to use for your alert(s)?
  • Please alert me when MPC8379ECVRANGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8379ECVRANGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8379ECVRANGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8379ECVRANGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8379ECVRANGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8379ECVRANGA by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: