Part Details for MPC8379EVRALGA by Freescale Semiconductor
Overview of MPC8379EVRALGA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8379EVRALGA
MPC8379EVRALGA CAD Models
MPC8379EVRALGA Part Data Attributes
|
MPC8379EVRALGA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8379EVRALGA
Freescale Semiconductor
32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | |
Pin Count | 689 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 689 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8379EVRALGA
This table gives cross-reference parts and alternative options found for MPC8379EVRALGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8379EVRALGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8377ECVRANGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8379EVRALGA vs MPC8377ECVRANGA |
MPC8378EVRANGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8379EVRALGA vs MPC8378EVRANGA |
MPC8378EVRAGGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8379EVRALGA vs MPC8378EVRAGGA |
MPC8377ECVRALGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8379EVRALGA vs MPC8377ECVRALGA |
MPC8378ECVRAJGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | MPC8379EVRALGA vs MPC8378ECVRAJGA |
MPC8378EVRAJGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | MPC8379EVRALGA vs MPC8378EVRAJGA |
MPC8379ECVRANGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8379EVRALGA vs MPC8379ECVRANGA |
MPC8377EVRANGA | PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC, 0 to 105C, Rev 1 | Freescale Semiconductor | MPC8379EVRALGA vs MPC8377EVRANGA |
MPC8378CVRANGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8379EVRALGA vs MPC8378CVRANGA |
MPC8378ECVRAGGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | MPC8379EVRALGA vs MPC8378ECVRAGGA |