Part Details for MPC8533EVTANG by NXP Semiconductors
Overview of MPC8533EVTANG by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8533EVTANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC8533EVTANG
|
EBV Elektronik | MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray (Alt: MPC8533EVTANG) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC8533EVTANG
MPC8533EVTANG CAD Models
MPC8533EVTANG Part Data Attributes
|
MPC8533EVTANG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8533EVTANG
NXP Semiconductors
MICROPROCESSOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 783 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 2.8 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8533EVTANG
This table gives cross-reference parts and alternative options found for MPC8533EVTANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8533EVTANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8544ECVTANG | 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FC-PBGA-783 | Freescale Semiconductor | MPC8533EVTANG vs MPC8544ECVTANG |
MPC8544ECVTANG | MICROPROCESSOR | NXP Semiconductors | MPC8533EVTANG vs MPC8544ECVTANG |