Part Details for MPC8533VJAQGA by Freescale Semiconductor
Overview of MPC8533VJAQGA by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8533VJAQGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MPC8533 - PowerQUICC, 32 Bit Power Architecture SoC, 1000MHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 26 |
|
$123.0800 / $144.8000 | Buy Now |
Part Details for MPC8533VJAQGA
MPC8533VJAQGA CAD Models
MPC8533VJAQGA Part Data Attributes:
|
MPC8533VJAQGA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8533VJAQGA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Arch SoC, 1000MHz, DDR1/2, PCI/PCIe, 1GbE, USB, 0 to 105C, Rev 2.1
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FCBGA-783 | |
Reach Compliance Code | unknown | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 783 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.8 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |