There are no models available for this part yet.
Overview of MPC8543VTAQGB by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPC8543VTAQGB by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | PowerQUICC RISC Microprocessors, 32-Bit, 1000MHz, CMOS, PBGA783 RoHS: Compliant Status: Obsolete Min Qty: 1 | 561 |
|
$122.9100 / $144.6000 | Buy Now |
CAD Models for MPC8543VTAQGB by Freescale Semiconductor
Part Data Attributes for MPC8543VTAQGB by Freescale Semiconductor
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
BGA
|
Package Description
|
29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-783
|
Pin Count
|
783
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
5A992
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
64
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
133 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B783
|
Length
|
29 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
783
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA783,28X28,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.38 mm
|
Speed
|
1000 MHz
|
Supply Voltage-Max
|
1.155 V
|
Supply Voltage-Min
|
1.045 V
|
Supply Voltage-Nom
|
1.1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
29 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for MPC8543VTAQGB
This table gives cross-reference parts and alternative options found for MPC8543VTAQGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8543VTAQGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8547VTAQGB | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8543VTAQGB vs MPC8547VTAQGB |
MPC8547VUAUJ | 32-BIT, 1333MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, CERAMIC, FCBGA-783 | Freescale Semiconductor | MPC8543VTAQGB vs MPC8547VUAUJ |
MPC8547CPXAQGA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8543VTAQGB vs MPC8547CPXAQGA |
MPC8547CVUAQJA | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543VTAQGB vs MPC8547CVUAQJA |
MPC8547PXAUGA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8543VTAQGB vs MPC8547PXAUGA |
MPC8543EHXAQGB | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543VTAQGB vs MPC8543EHXAQGB |
MPC8543ECPXAQG | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8543VTAQGB vs MPC8543ECPXAQG |
MPC8547VUAQGB | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543VTAQGB vs MPC8547VUAQGB |
MPC8547VUAUGA | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543VTAQGB vs MPC8547VUAUGA |
MPC8543CVTAQG | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8543VTAQGB vs MPC8543CVTAQG |