Part Details for MPC8544VTAQG by Freescale Semiconductor
Overview of MPC8544VTAQG by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8544VTAQG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PowerQUICC RISC Microprocessors, 32-Bit, 1000MHz, CMOS, PBGA783 RoHS: Compliant Status: Obsolete Min Qty: 1 | 46 |
|
$121.4700 / $142.9000 | Buy Now |
|
Chip1Cloud | PowerQUICC? III Integrated Processor Hardware Specifications | 303 |
|
RFQ |
Part Details for MPC8544VTAQG
MPC8544VTAQG CAD Models
MPC8544VTAQG Part Data Attributes:
|
MPC8544VTAQG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8544VTAQG
Freescale Semiconductor
IC,MICROPROCESSOR,32-BIT,CMOS,BGA,783PIN,PLASTIC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
Bit Size | 32 | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Speed | 1000 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |