Part Details for MPC8544VTARJA by Freescale Semiconductor
Overview of MPC8544VTARJA by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8544VTARJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8544VTARJA-ND
|
DigiKey | IC MPU MPC85XX 1.067GHZ 783BGA Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$144.5000 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Rochester Electronics | PowerQUICC RISC Microprocessors, 32-Bit, 1067MHz, CMOS, PBGA783 RoHS: Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$124.0000 / $145.8800 | Buy Now |
Part Details for MPC8544VTARJA
MPC8544VTARJA CAD Models
MPC8544VTARJA Part Data Attributes:
|
MPC8544VTARJA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8544VTARJA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Arch SoC, 1067MHz, DDR1/2, PCI/PCIe, 1GbE, USB, 0 to 105C, Rev 2.1
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
Bit Size | 32 | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Speed | 1067 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |