Part Details for MPC8547EPXAQGD by NXP Semiconductors
Overview of MPC8547EPXAQGD by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8547EPXAQGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC8547EPXAQGD
|
Avnet Americas | MPU PowerQUICC III RISC 32-Bit 1000MHz 1.8V/2.5V/3.3V 783-Pin FCP-BGA Tray - Trays (Alt: MPC8547EPXAQGD) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 360 Partner Stock |
|
RFQ | |
DISTI #
MPC8547EPXAQGD
|
Avnet Americas | MPU PowerQUICC III RISC 32-Bit 1000MHz 1.8V/2.5V/3.3V 783-Pin FCP-BGA Tray - Trays (Alt: MPC8547EPXAQGD) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 180 Partner Stock |
|
RFQ | |
|
Rochester Electronics | MPC8547 - PowerQuicc III Integrated Processor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32 |
|
$145.4300 / $171.0900 | Buy Now |
|
Flip Electronics | Stock, ship today | 360 |
|
RFQ |