Part Details for MPC8555EVTAQF by NXP Semiconductors
Overview of MPC8555EVTAQF by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MPC8555EVTAQF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PowerQUICC RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$267.4600 / $314.6600 | Buy Now |
DISTI #
MPC8555EVTAQF
|
Avnet Americas | MPU MPC85xx RISC 32-Bit CMOS 1GHz 2.5V/3.3V 783-Pin FC-BGA Tray - Trays (Alt: MPC8555EVTAQF) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2415 Partner Stock |
|
$196.2300 / $226.2975 | Buy Now |
DISTI #
MPC8555EVTAQF
|
Avnet Americas | MPU MPC85xx RISC 32-Bit CMOS 1GHz 2.5V/3.3V 783-Pin FC-BGA Tray - Trays (Alt: MPC8555EVTAQF) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2415 Partner Stock |
|
$196.2300 / $226.2975 | Buy Now |
DISTI #
4376326
|
Farnell | MICROPROCESSORS IC'S RoHS: Compliant Min Qty: 36 Lead time: 3 Weeks, 1 Days Container: Each | 216 |
|
$459.0946 | Buy Now |
|
Flip Electronics | Stock, ship today | 2415 |
|
$158.2500 | RFQ |
Part Details for MPC8555EVTAQF
MPC8555EVTAQF CAD Models
MPC8555EVTAQF Part Data Attributes
|
MPC8555EVTAQF
NXP Semiconductors
Buy Now
|
Compare Parts:
MPC8555EVTAQF
NXP Semiconductors
32-BIT, 1000MHz, RISC PROCESSOR, PBGA783
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8555EVTAQF
This table gives cross-reference parts and alternative options found for MPC8555EVTAQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8555EVTAQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8555ECPXAQFX | 32-BIT, 1000 MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555EVTAQF vs MPC8555ECPXAQFX |
MPC8555VTAQF | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555EVTAQF vs MPC8555VTAQF |
MPC8555ECVTAQEX | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EVTAQF vs MPC8555ECVTAQEX |
MPC8555EVTAQDX | 32-BIT, 1000 MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555EVTAQF vs MPC8555EVTAQDX |
MPC8555ECPXAQEX | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555EVTAQF vs MPC8555ECPXAQEX |
MPC8555PXAQF | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555EVTAQF vs MPC8555PXAQF |
MPC8555VTAQFX | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555EVTAQF vs MPC8555VTAQFX |
MPC8555CPXAQFX | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EVTAQF vs MPC8555CPXAQFX |
MPC8555EPXAQDX | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EVTAQF vs MPC8555EPXAQDX |
MPC8555CPXAQEX | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555EVTAQF vs MPC8555CPXAQEX |