Part Details for MPC8555VTALF by NXP Semiconductors
Overview of MPC8555VTALF by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MPC8555VTALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC8555VTALF
|
Avnet Americas | MPU MPC85xx RISC 32-Bit CMOS 667MHz 2.5V/3.3V 783-Pin FC-BGA Tray - Trays (Alt: MPC8555VTALF) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 288 Partner Stock |
|
$165.7508 / $191.1481 | Buy Now |
DISTI #
MPC8555VTALF
|
Avnet Americas | MPU MPC85xx RISC 32-Bit CMOS 667MHz 2.5V/3.3V 783-Pin FC-BGA Tray - Trays (Alt: MPC8555VTALF) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 288 Partner Stock |
|
$165.7508 / $191.1481 | Buy Now |
DISTI #
4376331
|
Farnell | MICROPROCESSORS IC'S RoHS: Compliant Min Qty: 36 Lead time: 3 Weeks, 1 Days Container: Each | 1620 |
|
$284.4849 | Buy Now |
|
Flip Electronics | Stock, ship today | 360 |
|
$133.6700 | RFQ |
Part Details for MPC8555VTALF
MPC8555VTALF CAD Models
MPC8555VTALF Part Data Attributes
|
MPC8555VTALF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8555VTALF
NXP Semiconductors
32-BIT, 667MHz, RISC PROCESSOR, PBGA783
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8555VTALF
This table gives cross-reference parts and alternative options found for MPC8555VTALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8555VTALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8541EPXALFX | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555VTALF vs MPC8541EPXALFX |
MPC8555EVTALF | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555VTALF vs MPC8555EVTALF |
MPC8555VTALF | PQ 37 LITE 8555 | Freescale Semiconductor | MPC8555VTALF vs MPC8555VTALF |
MPC8541EVTALF | PQ 37 LITE 8555E | Freescale Semiconductor | MPC8555VTALF vs MPC8541EVTALF |
MPC8555EPXALD | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555VTALF vs MPC8555EPXALD |
MPC8555EPXALF | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555VTALF vs MPC8555EPXALF |
MPC8555CPXALDX | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555VTALF vs MPC8555CPXALDX |
MPC8541PXALE | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555VTALF vs MPC8541PXALE |
MPC8555ECPXALF | PQ 37 LITE 8555E | Freescale Semiconductor | MPC8555VTALF vs MPC8555ECPXALF |
MPC8541CVTALD | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555VTALF vs MPC8541CVTALD |