Microcontrollers and Processors
MPC8560PX833LB
Description: 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, PLASTIC, FCBGA-783

Overview of MPC8560PX833LB by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPC8560PX833LB by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   8
RFQ
Quest Components   9
  • 1 $231.5775
  • 5 $224.9610
$224.9610 / $231.5775 Buy Now
Quest Components   4
  • 1 $181.5360
  • 2 $172.4592
  • 4 $163.3824
$163.3824 / $181.5360 Buy Now
ComSIT USA INTEGRATED PROCESSOR RISC Microprocessor, 32-Bit, 833MHz, CMOS, PBGA783 RoHS: Not Compliant Stock EU - 5
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for MPC8560PX833LB by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8560PX833LB by Freescale Semiconductor

MPC8560PX833LB
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, PLASTIC, FCBGA-783
Pin Count
783
Reach Compliance Code
not_compliant
ECCN Code
5A991
HTS Code
8542.31.00.01
Address Bus Width
64
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
166 MHz
External Data Bus Width
64
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B783
JESD-609 Code
e0
Length
29 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
783
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA783,28X28,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.85 mm
Speed
833 MHz
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8560PX833LB
    Freescale Semiconductor
    32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, PLASTIC, FCBGA-783
    VS

Alternate Parts for MPC8560PX833LB

This table gives cross-reference parts and alternative options found for MPC8560PX833LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8560PX833LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8560PXAPDB 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8560PX833LB vs MPC8560PXAPDB
MPC8560VT833JB 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 Freescale Semiconductor MPC8560PX833LB vs MPC8560VT833JB
MPC8560PX833JB 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, PLASTIC, FCBGA-783 Freescale Semiconductor MPC8560PX833LB vs MPC8560PX833JB
MPC8560VT833LC PQ37 8540-PbFr r2.1 Freescale Semiconductor MPC8560PX833LB vs MPC8560VT833LC
MPC8560PX833JC 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, PLASTIC, FCBGA-783 Freescale Semiconductor MPC8560PX833LB vs MPC8560PX833JC
MPC8560VT833LB 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 Freescale Semiconductor MPC8560PX833LB vs MPC8560VT833LB
MPC8560PX833JD 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, PLASTIC, FCBGA-783 Freescale Semiconductor MPC8560PX833LB vs MPC8560PX833JD
MPC8560VT833LD 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 Freescale Semiconductor MPC8560PX833LB vs MPC8560VT833LD
MPC8560VT833JB 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8560PX833LB vs MPC8560VT833JB
MPC8560VT833LC 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8560PX833LB vs MPC8560VT833LC
Part Number Description Manufacturer Compare
MPC8555ECVTAPFX 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8560PX833LB vs MPC8555ECVTAPFX
MPC8555ECVTAPE RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8560PX833LB vs MPC8555ECVTAPE
MPC8545PXANGA 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, FCBGA-783 Freescale Semiconductor MPC8560PX833LB vs MPC8545PXANGA
MPC8541EPXAJDX 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8560PX833LB vs MPC8541EPXAJDX
PCX8548EVSHUANGA Microprocessor, 32-Bit, 800MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-783 Teledyne e2v MPC8560PX833LB vs PCX8548EVSHUANGA
MPC8533ECVTARJ 32-BIT, 1067 MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 Freescale Semiconductor MPC8560PX833LB vs MPC8533ECVTARJ
MPC8540PX833JC 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8560PX833LB vs MPC8540PX833JC
MPC8555ECPXAQDX 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8560PX833LB vs MPC8555ECPXAQDX
PC8610MVT1066JB Microprocessor, CMOS, PBGA783, 29 X 29 MM, 2.70 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FC-BGA-783 Teledyne e2v MPC8560PX833LB vs PC8610MVT1066JB
PC8548EVGHYUAUGA Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783 Teledyne e2v MPC8560PX833LB vs PC8548EVGHYUAUGA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8560PX833LB by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8560PX833LB by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC8560PX833LB would you like to use for your alert(s)?
  • Please alert me when MPC8560PX833LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8560PX833LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8560PX833LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8560PX833LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8560PX833LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8560PX833LB by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: