Part Details for MPC860DECVR50D4 by NXP Semiconductors
Overview of MPC860DECVR50D4 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MPC860DECVR50D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9096
|
Newark | Powerquicc, 32 Bit Power Architecture Soc, 50Mhz, Cpm, Enet, Hdlc, Pcmcia, -40 To 95C/ Tray Rohs Compliant: Yes |Nxp MPC860DECVR50D4 Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4500 / $91.0500 | Buy Now |
DISTI #
V36:1790_07199704
|
Arrow Electronics | MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 50MHz 357-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2316 | Americas - 62 |
|
$80.0800 / $93.9200 | Buy Now |
DISTI #
70750927
|
Verical | MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 50MHz 357-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 62 |
|
$80.0800 / $86.7900 | Buy Now |
DISTI #
26078207
|
Verical | MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 50MHz 357-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1413 | Americas - 3 |
|
$0.0171 / $49.5800 | Buy Now |
Part Details for MPC860DECVR50D4
MPC860DECVR50D4 CAD Models
MPC860DECVR50D4 Part Data Attributes
|
MPC860DECVR50D4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC860DECVR50D4
NXP Semiconductors
32-BIT, 50MHz, RISC PROCESSOR, PBGA357
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860DECVR50D4
This table gives cross-reference parts and alternative options found for MPC860DECVR50D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860DECVR50D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSPC860MHVZPU50B | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | MPC860DECVR50D4 vs TSPC860MHVZPU50B |
MPC860DEZQ50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860DECVR50D4 vs MPC860DEZQ50D4 |
MPC860DPZQ50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DECVR50D4 vs MPC860DPZQ50D4 |
XPC855TCZP50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC860DECVR50D4 vs XPC855TCZP50D4 |
TSXPC860MHVZPU50C1 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | MPC860DECVR50D4 vs TSXPC860MHVZPU50C1 |
XPC862DPCZP50 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC860DECVR50D4 vs XPC862DPCZP50 |
TSXPC860SRMZPU50B | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | MPC860DECVR50D4 vs TSXPC860SRMZPU50B |
XPC860ENZP50D3 | IC,COMMUNICATIONS CONTROLLER,BGA,357PIN | Freescale Semiconductor | MPC860DECVR50D4 vs XPC860ENZP50D3 |
MPC860SRVR50D4R2 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DECVR50D4 vs MPC860SRVR50D4R2 |
KMPC860DTZQ50D4 | 32-BIT, 50 MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860DECVR50D4 vs KMPC860DTZQ50D4 |