Part Details for MPC862PCZQ66B by NXP Semiconductors
Overview of MPC862PCZQ66B by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC862PCZQ66B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC862PCZQ66B-954-ND
|
DigiKey | POWERQUICC RISC MICROPROCESSOR, Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$134.5700 | Buy Now |
|
Rochester Electronics | MPC862 - PowerQUICC RISC Microprocessor, 32-Bit, 100MHz, PBGA357 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28 |
|
$115.4800 / $135.8600 | Buy Now |
DISTI #
4376414
|
Farnell | MICROPROCESSORS IC'S RoHS: Not Compliant Min Qty: 44 Lead time: 3 Weeks, 1 Days Container: Each | 28 |
|
$197.9891 | Buy Now |
|
Flip Electronics | Stock, ship today | 1170 |
|
$93.1600 | RFQ |
Part Details for MPC862PCZQ66B
MPC862PCZQ66B CAD Models
MPC862PCZQ66B Part Data Attributes:
|
MPC862PCZQ66B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC862PCZQ66B
NXP Semiconductors
32-BIT, 100MHz, RISC PROCESSOR, PBGA357
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, BGA-357 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.05 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |