There are no models available for this part yet.
Overview of MPC862PZQ100B by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPC862PZQ100B by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 3 |
|
$180.0000 | Buy Now | ||
Quest Components | 2 |
|
$225.0000 | Buy Now |
CAD Models for MPC862PZQ100B by Freescale Semiconductor
Part Data Attributes for MPC862PZQ100B by Freescale Semiconductor
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
BGA
|
Package Description
|
PLASTIC, BGA-357
|
Pin Count
|
357
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
NXP
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
33 MHz
|
External Data Bus Width
|
32
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B357
|
JESD-609 Code
|
e0
|
Length
|
25 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
357
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA357,19X19,50
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.05 mm
|
Speed
|
100 MHz
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
25 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for MPC862PZQ100B
This table gives cross-reference parts and alternative options found for MPC862PZQ100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC862PZQ100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC862PVR100B | 32-BIT, 100MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC862PZQ100B vs MPC862PVR100B |
MPC862PVR100B | 32-BIT, 100MHz, RISC PROCESSOR, PBGA357, ROHS COMPLIANT, PLASTIC, BGA-357 | Freescale Semiconductor | MPC862PZQ100B vs MPC862PVR100B |
MPC862PZQ100B | 32-BIT, 100MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC862PZQ100B vs MPC862PZQ100B |
Related Parts for MPC862PZQ100B
-
MKL15Z128VFM4Microcontrollers
-
MPC862PVR100BMicroprocessors
-
SI8621BC-B-ISOther Analog ICs
-
UCC28950PWRSwitching Regulator or Controllers
-
SIA456DJ-T1-GE3Power Field-Effect Transistors
-
TDE1707BPeripheral Drivers
-
SI8902B-A01-GSAnalog to Digital Converters
-
TPS3700DDCTPower Management Circuits
-
WJLXT971ALE.A4Network Interfaces