Microcontrollers and Processors
MPC862PZQ66B
Description: PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, 0 to 105C

Overview of MPC862PZQ66B by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MPC862PZQ66B by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MPC862PZQ66B-ND
DigiKey IC MPU MPC8XX 66MHZ 357BGA Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 132
In Stock
  • 3 $124.5900
$124.5900 Buy Now
Rochester Electronics MPC862 - PowerQUICC RISC Microprocessor RoHS: Not Compliant Status: Obsolete Min Qty: 1 132
  • 1 $125.7900
  • 25 $123.2800
  • 100 $118.2500
  • 500 $113.2200
  • 1,000 $106.9300
$106.9300 / $125.7900 Buy Now

CAD Models for MPC862PZQ66B by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC862PZQ66B by Freescale Semiconductor

MPC862PZQ66B
Freescale Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Package Description
BGA-357
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
JESD-609 Code
e0
Length
25 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
357
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Seated Height-Max
2.52 mm
Speed
66 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC862PZQ66B
    Freescale Semiconductor
    PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, 0 to 105C
    VS

Related Parts for MPC862PZQ66B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC862PZQ66B by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC862PZQ66B by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC862PZQ66B would you like to use for your alert(s)?
  • Please alert me when MPC862PZQ66B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC862PZQ66B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC862PZQ66B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC862PZQ66B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC862PZQ66B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC862PZQ66B by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: