Part Details for MPC866PCVR100A by Freescale Semiconductor
Overview of MPC866PCVR100A by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC866PCVR100A
MPC866PCVR100A CAD Models
MPC866PCVR100A Part Data Attributes
|
MPC866PCVR100A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC866PCVR100A
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 100MHz, Communications Processor, -40 to 95C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | REQUIRES 3.3V SUPPLY FOR I/O | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC866PCVR100A
This table gives cross-reference parts and alternative options found for MPC866PCVR100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC866PCVR100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC866PCVR100A | 32-BIT, 100MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC866PCVR100A vs MPC866PCVR100A |
MPC859TZP100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | MPC866PCVR100A vs MPC859TZP100 |
MPC866PZP100 | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,357PIN,PLASTIC | Freescale Semiconductor | MPC866PCVR100A vs MPC866PZP100 |
MPC859TZP100 | 32-BIT, 100 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC866PCVR100A vs MPC859TZP100 |
MPC866TZP100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | MPC866PCVR100A vs MPC866TZP100 |
MPC866PCZP100A | 32-BIT, 100MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC866PCVR100A vs MPC866PCZP100A |