Part Details for MPC89L54AD44 by Megawin Technology Co Ltd
Overview of MPC89L54AD44 by Megawin Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC89L54AD44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16KB 1.25KB FLASH 2.4V~3.6V 51Series 48MHz LQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 1589 |
|
$0.7820 / $1.0356 | Buy Now |