Part Details for MPC952FAR2 by Integrated Device Technology Inc
Overview of MPC952FAR2 by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC952FAR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LVCMOS/LVTTL SERIES, PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), 32 Pin Plastic QFP | 45 |
|
$3.9000 / $9.0000 | Buy Now |
Part Details for MPC952FAR2
MPC952FAR2 CAD Models
MPC952FAR2 Part Data Attributes:
|
MPC952FAR2
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPC952FAR2
Integrated Device Technology Inc
PLL Based Clock Driver, 952 Series, 11 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, PLASTIC, LQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MULTIPLE SELECTABLE FREQUENCY RELATIONS FOR THE CLOCK OUTPUTS; MEETS POWER PC SKEW REQUIREMENTS | |
Family | 952 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.55 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 180 MHz |
Alternate Parts for MPC952FAR2
This table gives cross-reference parts and alternative options found for MPC952FAR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC952FAR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C2952FBEX | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, GREEN, LQFP-32 | Pericom Semiconductor Corporation | MPC952FAR2 vs PI6C2952FBEX |
PI6C2952-2FB | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Pericom Semiconductor Corporation | MPC952FAR2 vs PI6C2952-2FB |
PI6C2952-2FBX | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Pericom Semiconductor Corporation | MPC952FAR2 vs PI6C2952-2FBX |
PI6C2952-2FBE | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Diodes Incorporated | MPC952FAR2 vs PI6C2952-2FBE |
PI6C2952FB | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Pericom Semiconductor Corporation | MPC952FAR2 vs PI6C2952FB |
MPC952FAR2 | 952 SERIES, PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 | Freescale Semiconductor | MPC952FAR2 vs MPC952FAR2 |
PI6C2952-1FBEX | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Diodes Incorporated | MPC952FAR2 vs PI6C2952-1FBEX |
MPC952FA | 952 SERIES, PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 | Freescale Semiconductor | MPC952FAR2 vs MPC952FA |
PI6C2952FBE | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, GREEN, LQFP-32 | Pericom Semiconductor Corporation | MPC952FAR2 vs PI6C2952FBE |
PI6C2952-1FB | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Pericom Semiconductor Corporation | MPC952FAR2 vs PI6C2952-1FB |