There are no models available for this part yet.
Overview of MPCC-2-16-2-L-44-12.00-D-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MPCC-2-16-2-L-44-12.00-D-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MPCC-2-16-2-L-44-12.00-D-NUS-ND
|
DigiKey | 5.00 MM MINI POWERSTRIP/30 A SIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5200 | Buy Now | |
DISTI #
MPCC-2-16-2-L-44-1
|
Avnet Americas | Cable Assembly 0.304m 14AWG/24AWG (4Power/16Signal) POS Power to (4Power/16Signal) POS Power SKT-SKT - Bulk (Alt: MPCC-2-16-2-L-44-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-C2162L441200DNUS
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly RoHS: Compliant | 0 |
|
$23.3200 / $33.5200 | Order Now | |
DISTI #
000000000003595423
|
Sager | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly Min Qty: 1 | 0 |
|
$23.3200 / $33.5200 | Buy Now | |
DISTI #
5cd902ebcd7c1c4c3857742d
|
Samtec | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Layer | 0 |
|
$16.8370 / $33.5220 | Buy Now |
CAD Models for MPCC-2-16-2-L-44-12.00-D-NUS by Samtec Inc
Part Data Attributes for MPCC-2-16-2-L-44-12.00-D-NUS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
MATTE TIN
|
Contact Material
|
BERYLLIUM COPPER
|
JESD-609 Code
|
e3
|