There are no models available for this part yet.
Overview of MPCC-2-16-2-L-44-12.00-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MPCC-2-16-2-L-44-12.00-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MPCC-2-16-2-L-44-12.00-S-ND
|
DigiKey | 5.00 MM MINI POWERSTRIP/30 A SIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6500 | Buy Now | |
DISTI #
MPCC-2-16-2-L-44-1
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 14AWG/24AWG (4Power/16Signal) POS Power RCP - Bulk (Alt: MPCC-2-16-2-L-44-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6200 / $19.6500 | Buy Now | |
DISTI #
200-MPCC2162L441200S
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly RoHS: Compliant | 0 |
|
$11.7700 / $19.6500 | Order Now | |
Onlinecomponents.com | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant | 0 |
|
$12.5500 / $26.3000 | Buy Now | ||
DISTI #
000000000004001706
|
Sager | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly Min Qty: 1 | 0 |
|
$13.6700 / $19.6500 | Buy Now | |
Master Electronics | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant | 0 |
|
$12.5500 / $26.3000 | Buy Now | ||
DISTI #
5cd902c3cd7c1c4c3857474f
|
Samtec | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Layer | 0 |
|
$9.8720 / $19.6540 | Buy Now |
CAD Models for MPCC-2-16-2-L-44-12.00-S by Samtec Inc
Part Data Attributes for MPCC-2-16-2-L-44-12.00-S by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
MATTE TIN
|
Contact Material
|
BERYLLIUM COPPER
|
JESD-609 Code
|
e3
|