Part Details for MPCC-2-16-2-L-44-24.00-D-NUS by Samtec Inc
Overview of MPCC-2-16-2-L-44-24.00-D-NUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPCC-2-16-2-L-44-24.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPCC-2-16-2-L-44-24.00-D-NUS-ND
|
DigiKey | 5.00 MM MINI POWERSTRIP/30 A SIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.4000 | Buy Now |
DISTI #
MPCC-2-16-2-L-44-2
|
Avnet Americas | Cable Assembly Discrete Wire 0.61m 14AWG/24AWG (4Power/16Signal) POS Power to (4Power/16Signal) POS Power RCP-RCP - Bulk (Alt: MPCC-2-16-2-L-44-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1600 / $37.8500 | Buy Now |
DISTI #
200-C2162L442400DNUS
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly RoHS: Compliant | 2 |
|
$26.3300 / $37.8500 | Buy Now |
DISTI #
5cd9025ecd7c1c4c3856d043
|
Samtec | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Layer | 0 |
|
$22.6700 / $37.8500 | Buy Now |
Part Details for MPCC-2-16-2-L-44-24.00-D-NUS
MPCC-2-16-2-L-44-24.00-D-NUS CAD Models
MPCC-2-16-2-L-44-24.00-D-NUS Part Data Attributes
|
MPCC-2-16-2-L-44-24.00-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPCC-2-16-2-L-44-24.00-D-NUS
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | MATTE TIN | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |