Part Details for MPCC-2-16-2-L-46-21.00-S by Samtec Inc
Overview of MPCC-2-16-2-L-46-21.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPCC-2-16-2-L-46-21.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPCC-2-16-2-L-46-21.00-S-ND
|
DigiKey | 5.00 MM MINI POWERSTRIP/30 A SIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3100 | Buy Now |
DISTI #
MPCC-2-16-2-L-46-2
|
Avnet Americas | Cable Assembly Discrete Wire 0.533m 14AWG/26AWG (4Power/16Signal) POS Power RCP - Bulk (Alt: MPCC-2-16-2-L-46-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9200 / $22.7500 | Buy Now |
DISTI #
200-MPCC2162L4621.0S
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly RoHS: Compliant | 0 |
|
$13.6300 / $22.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3300 / $30.4400 | Buy Now |
DISTI #
000000000005899434
|
Sager | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly Min Qty: 1 | 0 |
|
$15.8200 / $22.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.3300 / $30.4400 | Buy Now |
DISTI #
5cd90275cd7c1c4c3856eb66
|
Samtec | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$11.4300 / $22.7500 | Buy Now |
Part Details for MPCC-2-16-2-L-46-21.00-S
MPCC-2-16-2-L-46-21.00-S CAD Models
MPCC-2-16-2-L-46-21.00-S Part Data Attributes:
|
MPCC-2-16-2-L-46-21.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPCC-2-16-2-L-46-21.00-S
Samtec Inc
Board Connector, 20 Contact(s), 4 Row(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |