Part Details for MPD12-11C by ABB Low Voltage Products and Systems
Overview of MPD12-11C by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPD12-11C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y6406
|
Newark | Fl/Ext, grn/Red, clr, ill |Abb MPD12-11C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7400 / $37.3900 | Buy Now |
DISTI #
71156113
|
RS | FL/EXT GRN/RED CLR ILL | ABB MPD12-11C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$22.3100 / $28.9800 | Buy Now |
|
Onlinecomponents.com | ABB-PILOT DEVICES - 22MM MODULAR - DOUBLE PUSHBUTT | 0 |
|
$23.1200 / $30.6100 | Buy Now |
DISTI #
MPD12-11C
|
TME | Switch: double, 22mm, Stabl.pos: 1, green-red, MLB-1, IP66, Pos: 2 Min Qty: 1 | 0 |
|
$13.6300 / $15.6200 | RFQ |