Part Details for MPDAT356J300VD45T4M by SPC Multicomp
Overview of MPDAT356J300VD45T4M by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPDAT356J300VD45T4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3345
|
Newark | Cap, 35Uf, 700V, Film, Qc/Snap-In, Capacitance:35µf, Voltage Rating:700V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:-, Capacitor Case Style:Can, Capacitor Terminals:Quick Connect, Rohs Compliant: Yes |Multicomp Pro MPDAT356J300VD45T4M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $6.9300 | Buy Now |
Part Details for MPDAT356J300VD45T4M
MPDAT356J300VD45T4M CAD Models
MPDAT356J300VD45T4M Part Data Attributes
|
MPDAT356J300VD45T4M
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MPDAT356J300VD45T4M
SPC Multicomp
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |