Part Details for MPDAT706J480VD76N6M by SPC Multicomp
Overview of MPDAT706J480VD76N6M by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPDAT706J480VD76N6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3350
|
Newark | Cap, 70Uf, 1.12Kv, Film, Stud, Capacitance:70Μf, Voltage Rating:1.12Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:-, Capacitor Case Style:Can, Capacitor Terminals:Stud, Lead Spacing:25Mm, rohs Compliant: Yes |Multicomp Pro MPDAT706J480VD76N6M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$19.9500 / $26.6600 | Buy Now |
Part Details for MPDAT706J480VD76N6M
MPDAT706J480VD76N6M CAD Models
MPDAT706J480VD76N6M Part Data Attributes:
|
MPDAT706J480VD76N6M
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MPDAT706J480VD76N6M
SPC Multicomp
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |