MPDPB800A20K0Q200
SPC Multicomp
Description: Film Capacitor,

Overview of MPDPB800A20K0Q200 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MPDPB800A20K0Q200 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 21AH3357
Newark Cap, 20Uf, 800V, Film, Radial, Capacitance:20µf, Voltage Rating:800V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:-, Capacitor Case Style:Radial Box, Capacitor Terminals:Radial Leaded, Rohs Compliant: Yes |Multicomp Pro MPDPB800A20K0Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1108
  • 1 $4.9400
  • 100 $4.1200
  • 250 $3.8100
  • 500 $3.5700
  • 1,000 $3.3800
$3.3800 / $4.9400 Buy Now

CAD Models for MPDPB800A20K0Q200 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPDPB800A20K0Q200 by SPC Multicomp

MPDPB800A20K0Q200
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitor Type
FILM CAPACITOR
Number of Terminals
2
Want to compare parts?
  1. MPDPB800A20K0Q200
    SPC Multicomp
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPDPB800A20K0Q200 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPDPB800A20K0Q200 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MPDPB800A20K0Q200 would you like to use for your alert(s)?
  • Please alert me when MPDPB800A20K0Q200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPDPB800A20K0Q200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPDPB800A20K0Q200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPDPB800A20K0Q200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPDPB800A20K0Q200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPDPB800A20K0Q200 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: