Part Details for MPE 406 R by knitter-switch
Overview of MPE 406 R by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPE 406 R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPE 406 R
|
Avnet Abacus | Switch Push Button ON Mom 4PDT Round Plunger 6A 125VAC 30VDC Momentary Contact Solder Tag Panel Mount (Alt: MPE 406 R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |