Part Details for MPE406R04 by TE Connectivity
Overview of MPE406R04 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPE406R04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPE406R04
|
Avnet Americas | Switch Push Button ON Mom 4PDT Plunger 6A 250VAC Wire Lug Panel Mount - Bulk (Alt: MPE406R04) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Push Button 4PDT Plunger 6A 250VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
MPE406R04
|
Avnet Americas | Switch Push Button ON Mom 4PDT Plunger 6A 250VAC Wire Lug Panel Mount - Bulk (Alt: MPE406R04) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002659858
|
Sager | Pushbutton Switches 4PDT MOM SPLSHPRF | 0 |
|
Buy Now |
Part Details for MPE406R04
MPE406R04 CAD Models
MPE406R04 Part Data Attributes:
|
MPE406R04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPE406R04
TE Connectivity
Pushbutton Switch, PUSHBUTTON SWITCH, 4PDT, MOMENTARY, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | PLUNGER | |
Body Breadth | 13.08 mm | |
Body Height | 15.62 mm | |
Body Length or Diameter | 22.4 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 19.61 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |