Part Details for MPEB-2.2U/100 by SR Components Inc
Overview of MPEB-2.2U/100 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPEB-2.2U/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPEB-2.2U/100
|
TME | Capacitor: polyester, 2.2uF, 100VDC, 15mm, ±10%, 18x10.8x19mm, THT Min Qty: 10 | 3364 |
|
$0.1840 / $0.2830 | Buy Now |