Part Details for MPEM-100N/400 by SR Components Inc
Overview of MPEM-100N/400 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPEM-100N/400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPEM-100N/400
|
TME | Capacitor: polyester, 100nF, 400VDC, 10mm, ±10%, 13x7x11mm, THT Min Qty: 10 | 8550 |
|
$0.0437 / $0.0848 | Buy Now |