Part Details for MPEM-220N/250 by SR Components Inc
Overview of MPEM-220N/250 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM220N1BRWZ-RL | Analog Devices | IC, Robust Dual ISO, 2:0 chann | |
ADUM220N1BRWZ | Analog Devices | IC, Robust Dual ISO, 2:0 chann | |
ADUM220N0BRWZ-RL | Analog Devices | IC, Robust Dual ISO, 2:0 chann |
Price & Stock for MPEM-220N/250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPEM-220N/250
|
TME | Capacitor: polyester, 220nF, 250VDC, 10mm, ±10%, 12x7x11mm, THT Min Qty: 10 | 510 |
|
$0.0550 / $0.1477 | Buy Now |