Part Details for MPEM-220NR10/250 by SR Components Inc
Overview of MPEM-220NR10/250 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPEM-220NR10/250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPEM-220NR10/250
|
TME | Capacitor: polyester, 220nF, 250VDC, 10mm, ±10%, 12x5.5x9.7mm, THT Min Qty: 10 | 8300 |
|
$0.0448 / $0.1370 | Buy Now |