Part Details for MPF1-115RS by Carlo Gavazzi Holding AG
Overview of MPF1-115RS by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPF1-115RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3316
|
Newark | Photo Amp 1Ch 115Vac High Volt |Carlo Gavazzi MPF1-115RS RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.0900 / $170.3900 | Buy Now |
DISTI #
MPF1-115RS-ND
|
DigiKey | SENSOR THROUGH-BEAM 15M Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$168.0000 | Buy Now |
DISTI #
225-MPF1-115RS
|
Mouser Electronics | Photoelectric Sensors PHOTO AMP 1CH 115VAC HIGH VOLT | 0 |
|
$136.0400 / $170.0500 | Order Now |
|
Onlinecomponents.com | PHOTO AMP 1CH 115VA TEST MAKE RoHS: Compliant | 0 |
|
$119.6200 / $149.8900 | Buy Now |
DISTI #
MPF1-115RS
|
TME | Sensor: amplifier, Range: 15m, transmitter-receiver, 115VAC Min Qty: 1 | 0 |
|
$99.2100 / $114.4700 | RFQ |