Part Details for MPF1-13R2-DBW by RCD Components Inc
Overview of MPF1-13R2-DBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPF1-13R2-DBW
MPF1-13R2-DBW CAD Models
MPF1-13R2-DBW Part Data Attributes
|
MPF1-13R2-DBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MPF1-13R2-DBW
RCD Components Inc
Fixed Resistor, 1W, 13.2ohm, 300V, 0.5% +/-Tol, 200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | MELF | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 13.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MPF1 (D TOL) | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 300 V |