Part Details for MPF5024AMMA0ES by NXP Semiconductors
Overview of MPF5024AMMA0ES by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MPF5024AMMA0ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH9363
|
Newark | Power Management Ic, -40 To 125Deg C Rohs Compliant: Yes |Nxp MPF5024AMMA0ES Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3800 / $7.8600 | Buy Now |
DISTI #
568-MPF5024AMMA0ES-ND
|
DigiKey | POWER MANAGEMENT IC, PRE-PROG, 4 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
410 In Stock |
|
$3.7363 / $6.8400 | Buy Now |
DISTI #
MPF5024AMMA0ES
|
Avnet Americas | PF5024 - Trays (Alt: MPF5024AMMA0ES) Min Qty: 980 Package Multiple: 490 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MPF5024AMMA0ES
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, pre-prog, 4 step-down DC/DC, QM Safety RoHS: Compliant | 13668 |
|
$3.5600 / $6.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Container: Tray | 0Tray |
|
$3.4800 | Buy Now |
|
Rochester Electronics | Multi-Channel (4) PMIC for Automotive Applications –, 4 High Power, Fit for ASIL B Safety Level RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 980 |
|
$3.8800 / $4.5600 | Buy Now |
DISTI #
MPF5024AMMA0ES
|
Avnet Americas | PF5024 - Trays (Alt: MPF5024AMMA0ES) Min Qty: 980 Package Multiple: 490 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
3489288
|
element14 Asia-Pacific | POWER MANAGEMENT IC, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.8674 / $7.2182 | Buy Now |
DISTI #
3489288
|
Farnell | POWER MANAGEMENT IC, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$3.9045 / $7.4722 | Buy Now |
Part Details for MPF5024AMMA0ES
MPF5024AMMA0ES CAD Models
MPF5024AMMA0ES Part Data Attributes:
|
MPF5024AMMA0ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPF5024AMMA0ES
NXP Semiconductors
Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2020-04-15 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |