Part Details for MPF5200AMMG0ES by NXP Semiconductors
Overview of MPF5200AMMG0ES by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPF5200AMMG0ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6335
|
Newark | Power Management Ic, Pre-Prog, 3 Step-Down Dc/Dc, 1 Ldo, Qm Safety Level/ Tray Rohs Compliant: Yes |Nxp MPF5200AMMG0ES RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $4.3100 | Buy Now |
DISTI #
568-MPF5200AMMG0ES-ND
|
DigiKey | POWER MANAGEMENT IC, PRE-PROG, 3 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
490 In Stock |
|
$4.5801 / $6.4200 | Buy Now |
DISTI #
MPF5200AMMG0ES
|
Avnet Americas | PMIC One-Time Programmable 3 Step-Down 2.7V to 5.5V 32-Pin PQFN - Trays (Alt: MPF5200AMMG0ES) Min Qty: 980 Package Multiple: 490 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$3.8177 / $4.4027 | Buy Now |
DISTI #
771-MPF5200AMMG0ES
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, pre-prog, 3 step-down DC/DC, 1 LDO, QM Safety Level RoHS: Compliant | 0 |
|
$4.1900 / $7.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$3.7600 | Buy Now |
DISTI #
MPF5200AMMG0ES
|
Avnet Silica | PMIC One-Time Programmable 3 Step-Down 2.7V to 5.5V 32-Pin PQFN (Alt: MPF5200AMMG0ES) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |