Part Details for MPF7100BMBA0ESR2 by NXP Semiconductors
Overview of MPF7100BMBA0ESR2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPF7100BMBA0ESR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH3141
|
Newark | Power Management Ic, I.mx 8, I.mx 6, S32, Non-Prog, 5 Buck, 2 Ldo, Auto, Asil B, Grade 1, Qfn 48/ Reel Rohs Compliant: Yes |Nxp MPF7100BMBA0ESR2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9100 | Buy Now |
DISTI #
568-MPF7100BMBA0ESR2TR-ND
|
DigiKey | POWER MANAGEMENT IC, I.MX 8, I.M Min Qty: 4000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4551 | Buy Now |
DISTI #
MPF7100BMBA0ESR2
|
Avnet Americas | - Tape and Reel (Alt: MPF7100BMBA0ESR2) Min Qty: 4000 Package Multiple: 4000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$5.1490 / $5.6845 | Buy Now |
DISTI #
771-MPF7100BMBA0ESR2
|
Mouser Electronics | Power Management Specialized - PMIC Power management IC, i.MX 8, i.MX 6, S32, non-prog, 5 buck, 2 LDO, Auto, ASIL B, grade 1, QFN 48 RoHS: Compliant | 0 |
|
$5.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$5.7300 | Buy Now |
Part Details for MPF7100BMBA0ESR2
MPF7100BMBA0ESR2 CAD Models
MPF7100BMBA0ESR2 Part Data Attributes
|
MPF7100BMBA0ESR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPF7100BMBA0ESR2
NXP Semiconductors
Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-08-25 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.8V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |