Part Details for MPF7100BVMA0ES by NXP Semiconductors
Overview of MPF7100BVMA0ES by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPF7100BVMA0ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH3150
|
Newark | Power Management Ic, I.mx 8, I.mx 6, S32, Non-Prog, 5 Buck, 2 Ldo, Auto Or Industrial, Qm, Grade 2, Qfn 48/ Tray Rohs Compliant: Yes |Nxp MPF7100BVMA0ES Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $4.7700 | Buy Now |
DISTI #
568-MPF7100BVMA0ES-ND
|
DigiKey | PF7100 PMIC OTP Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8450 | Buy Now |
DISTI #
MPF7100BVMA0ES
|
Avnet Americas | - Trays (Alt: MPF7100BVMA0ES) Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MPF7100BVMA0ES
|
Mouser Electronics | Power Management Specialized - PMIC Power management IC, i.MX 8, i.MX 6, S32, non-prog, 5 buck, 2 LDO, Auto or Industrial, QM, grade 2, QFN 48 RoHS: Compliant | 0 |
|
$5.3000 | Order Now |
|
Future Electronics | Safety & Power Mgmt PF7100, TRAY MULTIPLE DP BAKEABLE, TRAY ROHS COMPLIANT RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 260 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$5.2000 / $5.4200 | Buy Now |
DISTI #
MPF7100BVMA0ES
|
Avnet Silica | (Alt: MPF7100BVMA0ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPF7100BVMA0ES
|
EBV Elektronik | (Alt: MPF7100BVMA0ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPF7100BVMA0ES
MPF7100BVMA0ES CAD Models
MPF7100BVMA0ES Part Data Attributes
|
MPF7100BVMA0ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPF7100BVMA0ES
NXP Semiconductors
Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-08-25 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.8V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |